RBC24DTKD

Heilind Number:SULRBC24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DTKD

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBC24DTKD. This female connector, featuring two rows with a 2.54mm pitch, is designed for high-performance applications. With a current rating of 3A and a maximum voltage of 700VAC, it ensures reliable power transmission. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its loop bellow contact type and straight orientation facilitate easy and secure connections. With 48 positions and a clearance hole mount type, it offers versatility in PCB assembly. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Ideal for demanding industrial and electronic applications, this connector meets the highest standards of quality and performance.