RBC24DTKH

Heilind Number:SULRBC24DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DTKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DTKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DTKH

Detailed Description

RBC24DTKH - This female board-to-board PCB connector, featuring a robust design for high reliability applications, is a crucial component for seamless electronic connections. With two rows and 48 positions, it ensures efficient signal transmission. The PPS and Phosphor Bronze construction, along with gold contact plating, guarantees durability and optimal conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and data transfer needs. The clearance hole mount type and through-hole termination method facilitate easy installation. With a pitch of 2.54mm and a straight orientation, precise alignment is ensured. The connector's wide operating temperature range of -65 to 125°C makes it ideal for diverse environmental conditions. Its compact dimensions of 15.49mm in height and 9.4mm in width allow for space-efficient PCB integration. Trust in the RBC24DTKH for secure and efficient board-to-board connectivity in your electronic designs.