RBC24DTKN

Heilind Number:SULRBC24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DTKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DTKN

Detailed Description

Introducing the RBC24DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector, with two rows and 48 positions, offers ample connectivity options. Operating at an amperage of 3A and a voltage of 700 VAC, it is suitable for power and signal transmission. The gold-plated contacts and loop bellow design guarantee excellent signal integrity. Featuring a straight orientation and no-mounting requirement, installation is convenient. With a wide operating temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the RBC24DTKN for secure and durable board-to-board connections.