| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC24DTKS |
RBC24DTKS
| Heilind Number: | SULRBC24DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC24DTKS, a high-performance female connector designed for seamless board-to-board PCB connectivity. Featuring two rows and 48 positions with a 2.54mm pitch, this connector ensures precise and reliable signal transmission. Crafted with PPS and Phosphor Bronze materials, it offers exceptional durability and conductivity. The contact plating of Gold and termination plating of Matte Tin guarantee optimal performance even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and side hole mount type make installation easy and efficient. Trust the RBC24DTKS for secure and efficient PCB connections in your projects.

