RBC24DTMI

Heilind Number:SULRBC24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DTMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DTMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DTMI

Detailed Description

Introducing the RBC24DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. Featuring 48 positions with gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for critical industries. The connector's loop bellow contact type and thru-hole termination method further enhance its durability. Measuring 9.4mm in width and with a tail length of 6.35mm, it offers a compact yet efficient solution for PCB connections. With matte tin termination plating, it ensures long-term performance. Trust the RBC24DTMI for your high-reliability connectivity needs.