RBC24DTMS

Heilind Number:SULRBC24DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DTMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DTMS

Detailed Description

Introducing the RBC24DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 positions, this connector ensures reliable connectivity in compact spaces. Featuring a rugged construction, it is ideal for use in harsh environments with an operating temperature range of -65 to 125°C. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, with a 700VAC voltage rating for enhanced safety. The loop bellow contact type and through-hole termination method provide secure connections. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. With matte tin termination plating, it ensures durability and long-term performance. Trust the RBC24DTMS for your connectivity needs in aerospace, defense, and other high-reliability applications.