RBC25DCAD-S189

Heilind Number:SULRBC25DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCAD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCAD-S189

Detailed Description

Introducing the RBC25DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained designs. Featuring two rows of 50 female contacts made of durable phosphor bronze with gold plating, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its durability and performance. With a connector height of 15.49mm and a width of 9.4mm, it offers easy installation and compatibility with various PCB layouts. Trust the RBC25DCAD-S189 for your connectivity needs in aerospace, defense, and other hi-rel industries.