RBC25DCAD

Heilind Number:SULRBC25DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCAD

Detailed Description

Introducing the RBC25DCAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of Hairpin contact pins made of durable Phosphor Bronze with Gold plating, ensuring reliable connectivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type make it easy to install on PCBs. Operating in a wide temperature range of -65 to 125°C, it is ideal for aerospace, military, and industrial systems. With 50 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, it offers high-density interconnect solutions. The Matte Tin termination plating provides excellent solderability. Trust the RBC25DCAD for secure and efficient board-level connections.