RBC25DCAH

Heilind Number:SULRBC25DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCAH

Detailed Description

Introducing the RBC25DCAH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 50 hairpin contacts on a 2.54mm pitch, it offers precise and efficient signal transmission. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it's compact yet robust. The matte tin termination plating guarantees durability. Trust the RBC25DCAH for secure and high-speed connections in aerospace, military, and industrial electronics.