RBC25DCAI

Heilind Number:SULRBC25DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCAI

Detailed Description

Introducing the RBC25DCAI, a high-performance PCB connector designed for seamless board-to-board connectivity. With a compact pitch of 2.54mm (.1 in) and two rows of 50 female contacts, this connector offers reliable signal transmission in a wide range of applications. The contact material, phosphor bronze with gold plating, ensures excellent conductivity and durability, while the threaded mount type and thru-hole termination method guarantee secure installation. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for even the most demanding environments. Its right-angle orientation and hairpin contact type further enhance its versatility. With a connector height of .61 in (15.49 mm) and a width of 9.4mm (.37 in), the RBC25DCAI is both space-efficient and easy to integrate into your PCB layout. Trust in this connector for superior performance in your next project.