RBC25DCAN

Heilind Number:SULRBC25DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCAN

Detailed Description

Introducing the RBC25DCAN, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. Its two rows of gold-plated Hairpin contacts offer excellent conductivity and durability, making it ideal for high-amperage applications. The right-angle orientation and through-hole termination method provide easy and secure installation on PCBs. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic devices. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees performance consistency. Measuring at .61in in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the RBC25DCAN for robust and dependable interconnectivity in your electronic systems.