RBC25DCAS

Heilind Number:SULRBC25DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCAS

Detailed Description

Introducing the RBC25DCAS, a high-performance board-to-board PCB connector designed for precision applications. With a compact yet durable construction, this connector features two rows of female pins, each meticulously crafted from PPS and phosphor bronze for optimal conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it ensures reliable power transmission. The gold-plated contacts guarantee low contact resistance, while the hairpin design offers secure mating. With a pitch of 2.54mm, it allows for easy integration into your PCB layout. The right-angle orientation and side hole mount type provide versatility in installation. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its 50 positions and 2.54mm tail length make it ideal for high-density connections. Whether used in aerospace, telecommunications, or industrial applications, the RBC25DCAS delivers unparalleled performance and durability. Upgrade your connectivity solutions with this top-of-the-line connector.