RBC25DCAT

Heilind Number:SULRBC25DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCAT

Detailed Description

Featuring a durable construction of PPS and Phosphor Bronze, the RBC25DCAT Connector is designed for reliable performance. With a current rating of 3A and a voltage rating of 700VAC, this female connector offers secure connectivity for your electronic devices. It boasts two rows of contacts with a 2.54mm pitch, making it suitable for a wide range of applications. The threaded mount type and through-hole termination method ensure easy and stable installation on your PCB. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a right-angle orientation and a total of 50 positions, this connector allows for efficient PCB-to-PCB or card edge connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. The matte tin termination plating further enhances its durability. Ideal for board-to-board and card edge connections, the RBC25DCAT Connector is a reliable solution for your connectivity needs.