RBC25DCBD

Heilind Number:SULRBC25DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCBD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCBD

Detailed Description

Introducing the RBC25DCBD, a high-performance board to board PCB connector engineered for reliability in demanding environments. Featuring two rows with a total of 50 female contacts, this connector offers a secure and efficient connection. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for a wide range of applications. The hairpin contact type and right-angle orientation provide easy and space-saving installation. Operating temperature range from -65 to 125°C guarantees performance in harsh conditions. The termination method is through-hole with matte tin plating for soldering. Measuring at a compact height of 15.49mm and width of 9.4mm, this connector is ideal for compact electronic devices. Trust the RBC25DCBD for seamless and durable board-to-board connections in your designs.