RBC25DCBH

Heilind Number:SULRBC25DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCBH

Detailed Description

The RBC25DCBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 50 female contacts with a pitch of 2.54mm, it ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. This connector is suitable for high voltage environments, with a rating of 700VAC. Its hairpin contact type and right-angle orientation provide efficient mating in tight spaces. With a clearance hole mount type and through-hole termination method, installation is easy and secure. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh industrial environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. With matte tin termination plating, it complies with RoHS regulations. Perfect for applications where reliability is paramount, the RBC25DCBH is a top choice for engineers in various industries.