RBC25DCBI

Heilind Number:SULRBC25DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCBI

Detailed Description

Introducing the RBC25DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of up to 700VAC, this connector ensures reliable power transmission. Featuring two rows of 50 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and through-hole termination method offer secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type provide efficient signal transmission. With a compact design, measuring only 9.4mm in width and 15.49mm in height, the RBC25DCBI is ideal for space-constrained PCB layouts. Trust in its matte tin termination plating for long-term performance. Explore the full range of possibilities with this essential component in the connectivity industry.