| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DCBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRBC25DCBN |
RBC25DCBN
| Heilind Number: | SULRBC25DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DCBN |
| ECAD Model: |
Specifications
Detailed Description
The RBC25DCBN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction featuring PPS housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and corrosion resistance. Its 2.54mm pitch, 50 positions, and 3A amperage rating make it suitable for a wide range of applications. The right-angle orientation and no mounting design offer flexibility in installation, while the -65 to 125°C operating temperature range guarantees performance in extreme conditions. With a voltage rating of 700VAC and matte tin termination plating, the RBC25DCBN is a dependable solution for aerospace, defense, and industrial applications requiring rugged and efficient interconnectivity.

