RBC25DCBT

Heilind Number:SULRBC25DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCBT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCBT

Detailed Description

Introducing the RBC25DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, two rows, and threaded mount type offer secure attachment, while the thru-hole termination method simplifies installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, rated for up to 3A and 700VAC. With a pitch of 2.54mm and a hairpin contact type, it provides precise and stable connections. Operating temperature ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With 50 positions and a .18" tail length, it offers ample connectivity options. Measuring .61" in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures durability and longevity. Whether it's for aerospace, defense, or industrial applications, the RBC25DCBT is the perfect choice for high-reliability connectivity solutions.