RBC25DCCD-S189

Heilind Number:SULRBC25DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCCD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCCD-S189

Detailed Description

Introducing the RBC25DCCD-S189, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row design with 50 positions and a 2.54mm pitch, perfect for high-density PCB layouts. The female connector with right-angle orientation and thru-hole termination method allows for easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The gold-plated contacts ensure excellent signal transmission, while the matte tin termination plating guarantees long-term durability. Compact yet robust, this connector is ideal for aerospace, defense, and other hi-rel industries. Upgrade your connectivity solutions with the RBC25DCCDS189.