RBC25DCCD

Heilind Number:SULRBC25DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCCD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCCD

Detailed Description

Featuring a unique combination of PPS and phosphor bronze materials, RBC25DCCD offers unparalleled durability and performance. With a low amperage rating of 3A, this female connector boasts two rows for efficient connectivity. Designed for easy installation with clearance hole mounting and thru-hole termination, it guarantees a secure fit. The gold-plated phosphor bronze contacts ensure reliable signal transmission, while the 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its hairpin contact type and right-angle orientation further enhance functionality. With 50 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this board-to-board PCB connector is built to withstand harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, ensures space-efficient installation. Terminated with matte tin plating, it complies with industry standards for quality and reliability. Ideal for demanding electronic systems, this connector delivers high performance and longevity.