RBC25DCCH

Heilind Number:SULRBC25DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCCH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCCH

Detailed Description

The RBC25DCCH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector is perfect for use in tight spaces while maintaining reliable connectivity. Featuring a durable construction with gold-plated phosphor bronze contacts, it ensures excellent signal transmission and longevity. The right-angle orientation and through-hole termination method make it easy to install on PCBs. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. This connector, with 50 positions and a tail length of 6.35mm, is ideal for high-density applications requiring secure and efficient board-to-board connections. Trust the RBC25DCCH for your connectivity needs in aerospace, defense, and other industries where reliability is paramount.