RBC25DCCI

Heilind Number:SULRBC25DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCCI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCCI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCCI

Detailed Description

Introducing the RBC25DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction with gold contact plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of electronic systems. The two-row, 50-position layout offers ample connectivity options, while the threaded mount and thru-hole termination method guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, the RBC25DCCI is a space-efficient solution for your connectivity needs. Trust in its matte tin termination plating for long-lasting performance. Upgrade your PCB connections with this industry-leading connector.