RBC25DCCN-S189

Heilind Number:SULRBC25DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCCN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCCN-S189

Detailed Description

Introducing the RBC25DCCN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts offer superior conductivity, while the hairpin design enhances contact stability. With two rows and 50 positions, it provides ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to integrate into PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Measuring 9.4mm in width and 15.49mm in height, it offers a compact yet robust solution. Ideal for aerospace, defense, and industrial applications, the RBC25DCCN-S189 is a reliable choice for mission-critical systems.