RBC25DCCS-S189

Heilind Number:SULRBC25DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCCS-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCCS-S189

Detailed Description

Introducing the RBC25DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Boasting a 3A amperage rating and 700VAC voltage capability, it meets the stringent power requirements of modern electronic systems. The female gender, side hole mount type, and right-angle orientation make it versatile for various PCB configurations. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your PCB connections with the RBC25DCCS-S189 for unparalleled performance.