RBC25DCCS

Heilind Number:SULRBC25DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCCS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULRBC25DCCS

Detailed Description

Introducing the RBC25DCCS, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. This female connector, featuring two rows and Side Hole mount type, ensures secure and efficient PCB assembly. With a contact material of Phosphor Bronze and Gold plating, it guarantees reliable signal transmission even in demanding environments. The Hairpin contact type and Right Angle orientation further enhance its versatility. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its rugged construction, including a matte Tin termination plating, makes it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical electronic systems. Upgrade your connectivity solutions with the RBC25DCCS.