RBC25DCKD-S288

Heilind Number:SULRBC25DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCKD-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Female Connector, RBC25DCKD-S288. Engineered for high-performance connectivity, this connector features a 2-row design with a clearance hole mount type, ensuring secure installation on PCBs. The termination method is through a Card Extender, guaranteeing reliable contact. Crafted with Phosphor Bronze contacts plated with Gold, it offers superior conductivity and durability. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, it's suitable for demanding applications. The contact type, Loop Bellow, and orientation, Straddle, further enhance its versatility. Offering 50 positions and a tail length of .175 in (4.45 mm), it accommodates various connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector ensures performance in harsh environments. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it's compact yet efficient. The termination plating, Matte Tin, guarantees longevity. Falling under the category of Board To Board PCB Connectors and Card Edge Connectors, this product is a vital component for your electronics projects. Hi-rel certified, it meets stringent quality standards, making it a reliable choice for professionals. Upgrade your connectivity solutions with the RBC25DCKDS288.