RBC25DCKD

Heilind Number:SULRBC25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCKD

Detailed Description

This PPS & Phosphor Bronze Board To Board PCB Connector, with SKU RBC25DCKD, features a durable construction ideal for high-reliability applications. Designed for a female gender with two rows and a pitch of 2.54mm, it offers a secure connection with gold contact plating. The straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method ensures reliability. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for various electronic devices. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. Operating within a wide temperature range of -65 to 125°C, it guarantees consistent functionality in diverse environments. With 50 positions and a tail length of 4.83mm, this connector provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in industrial machinery or consumer electronics, this connector delivers seamless PCB connectivity with uncompromised quality.