| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC25DCKH |
RBC25DCKH
| Heilind Number: | SULRBC25DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC25DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage tolerance, it guarantees secure power transmission. The female connector with two rows and 50 positions offers versatile connectivity options. Featuring gold-plated contacts and matte tin termination, it ensures excellent signal integrity. With a straight orientation and clearance hole mount type, installation is quick and easy. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Trust the RBC25DCKH for high-reliability connections in your PCB designs.

