RBC25DCKI-S288

Heilind Number:SULRBC25DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCKI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCKI-S288

Detailed Description

Introducing the RBC25DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The female gender and 2-row design make it versatile for various connectivity needs. Its threaded mount type and card extender termination method guarantee secure and stable installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm, contact type of Loop Bellow, and orientation of Straddle, it delivers precise and stable connections. This connector has 50 positions, each with a tail length of 4.45mm, meeting high-density connectivity requirements. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. It features matte tin termination plating, complying with RoHS standards for environmental sustainability. Whether used in aerospace, defense, or industrial applications, the RBC25DCKI-S288 guarantees high reliability and performance, making it an essential component for your connectivity needs.