RBC25DCKI

Heilind Number:SULRBC25DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCKI

Detailed Description

Introducing the RBC25DCKI, a high-performance PCB connector specifically designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 700VAC, it offers secure power transmission. The gold-plated contacts guarantee low contact resistance and enhanced durability. With a straight orientation and threaded mount type, installation is quick and easy. Featuring two rows and 50 positions, it provides ample connectivity options. The loop bellow contact type and matte tin termination plating further enhance its performance. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the RBC25DCKI for efficient and dependable board-to-board connections.