RBC25DCKN-S288

Heilind Number:SULRBC25DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCKN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCKN-S288

Detailed Description

Introducing the RBC25DCKN-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures optimal conductivity even in demanding environments. The female gender, two rows, and no mounting requirement make it versatile for various applications. Its card extender termination method with gold-plated phosphor bronze contacts guarantees secure and low-resistance connections, suitable for high-speed data transfer. Operating at a maximum voltage of 700 VAC and amperage of 3 A, it meets stringent industry standards. The loop bellow contact type and straddle orientation provide efficient signal routing. With 50 positions and a pitch of 2.54 mm, it offers ample connectivity options. The connector's matte tin termination plating and wide operating temperature range of -65 to 125 °C ensure long-lasting performance, making it ideal for industrial and commercial use. Compact and robust, with a height of 15.49 mm and width of 9.4 mm, the RBC25DCKN-S288 is a reliable solution for your connectivity needs.