RBC25DCKN

Heilind Number:SULRBC25DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCKN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCKN

Detailed Description

The RBC25DCKN is a high-quality Board To Board PCB Connector designed for reliable power transmission in electronic systems. With a female gender and two rows, it offers seamless connectivity in various applications. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures excellent conductivity and durability. The connector has a pitch of 2.54mm (.1 in) and can handle an amperage of 3A at a voltage of 700VAC, making it suitable for high-power devices. Its loop bellow contact type and straight orientation provide easy and secure mating. With 50 positions and a termination method of Thru Hole, it guarantees stable connections on PCBs. Operating in a wide temperature range of -65 to 125°C, it is reliable even in harsh environments. The connector's compact size, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), allows for space-efficient PCB layouts. Its termination plating of Matte Tin ensures corrosion resistance. The RBC25DCKN is RoHS compliant, meeting environmental standards. Perfect for industrial and commercial electronics, this connector is a vital component for seamless power distribution on PCBs.