RBC25DCKS-S288

Heilind Number:SULRBC25DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCKS-S288

Detailed Description

Featuring a robust construction, the RBC25DCKS-S288 PCB connector is designed for high-reliability applications. With a pitch of 2.54mm and two rows, this connector offers secure and efficient board-to-board or card edge connections. The female connector, with a contact material of phosphor bronze and gold plating, ensures excellent conductivity and durability. Its loop bellow contact type and side hole mount make for easy and reliable installations. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its 50 positions and matte tin termination plating further enhance its functionality. Measuring at a compact height of 15.49mm and width of 9.4mm, this connector offers space-saving solutions without compromising on performance. Whether in aerospace, defense, or industrial applications, the RBC25DCKS-S288 is a dependable choice for ensuring seamless connectivity.