RBC25DCKS

Heilind Number:SULRBC25DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCKS

Detailed Description

Experience superior connectivity with our PPS & Phosphor Bronze .00 Connector, SKU RBC25DCKS. Designed for high-performance applications, this female connector features two rows for efficient cable management. With a side hole mount type and thru-hole termination method, installation is a breeze. The contact material, Phosphor Bronze, ensures reliable conductivity, while the gold contact plating enhances durability. Operating at 700 VAC and 3 A, this connector is suitable for various power requirements. Its loop bellow contact type and straight orientation guarantee seamless connections. Offering 50 positions and a tail length of 4.83 mm, it accommodates multiple connections with ease. With an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Trust in its quality construction, featuring matte tin termination plating and a compact design measuring 15.49 mm in height and 9.4 mm in width. Perfect for board-to-board and card edge connections, the RBC25DCKS is a reliable solution for your connectivity needs.