RBC25DCKT-S288

Heilind Number:SULRBC25DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCKT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCKT-S288

Detailed Description

The RBC25DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 50 positions, this connector ensures secure and reliable connections. Featuring a threaded mount type and card extender termination method, it offers easy installation and maintenance. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability, even in harsh environments. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in various industries. Its loop bellow contact type and straddle orientation further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the RBC25DCKT-S288 is ideal for space-constrained applications. Trust in this connector for reliable performance in critical systems.