RBC25DCKT

Heilind Number:SULRBC25DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCKT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCKT

Detailed Description

Introducing our RBC25DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector offers secure and reliable connectivity. Featuring a threaded mount type and termination method through hole, it ensures easy and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets industry standards for power transmission. The loop bellow contact type and straight orientation further enhance its versatility. With 50 positions and a tail length of 4.83mm, it accommodates multiple connections with precision. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its compact design with a connector height of 15.49mm and width of 9.4mm allows for space-saving installation. Termination plating with matte tin ensures long-term performance. This connector, belonging to the hi_rel category, is meticulously engineered for reliability in critical systems. Upgrade your PCB connections with the RBC25DCKT for seamless and efficient operations.