RBC25DCMD

Heilind Number:SULRBC25DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCMD

Detailed Description

Introducing SKU RBC25DCMD, a high-performance PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of contacts made from PPS and Phosphor Bronze, ensuring durability and reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for power and performance. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the wire wrap termination method simplifies installation. With a pitch of 2.54mm and 50 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures compatibility with a wide range of PCBs. Whether used in hi-rel or standard applications, the RBC25DCMD guarantees superior performance and longevity. Elevate your electronic designs with this premium board-to-board connector.