RBC25DCMH-S288

Heilind Number:SULRBC25DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCMH-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCMH-S288

Detailed Description

Introducing the RBC25DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The female gender, two rows, and hairpin contact type make it versatile for various circuit designs. Gold-plated contacts and matte tin termination guarantee optimal signal integrity and corrosion resistance. With a pitch of 2.54mm, this connector is suitable for high-density layouts. Its straddle orientation and card extender termination method provide easy and secure installation. Operating in a wide temperature range of -65 to 125°C, it is ideal for industrial and commercial applications. Boasting 50 positions and a tail length of 13.84mm, it allows for efficient signal routing. Measuring at .61in in height and 9.4mm in width, it offers space-saving connectivity solutions. The RBC25DCMH-S288 is part of our extensive range of connectors, meeting the highest quality standards for reliable performance. Elevate your PCB designs with this exceptional connector.