| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DCMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRBC25DCMH |
RBC25DCMH
| Heilind Number: | SULRBC25DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DCMH |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction, the RBC25DCMH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, this connector offers seamless connectivity in tight spaces. Its female gender, gold-plated phosphor bronze contacts, and wire wrap termination method ensure reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With two rows and 50 positions, it allows for versatile connections. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. Its clearance hole mount type and 14.22mm (.56 in) tail length facilitate easy installation. Ideal for aerospace, defense, and industrial applications, the RBC25DCMH is a trusted solution for your connectivity needs.

