RBC25DCMI

Heilind Number:SULRBC25DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCMI

Detailed Description

Introducing the RBC25DCMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a threaded mount type, ensuring secure and reliable connections. With two rows of contacts and a pitch of 2.54mm, it offers a total of 50 positions for efficient signal transmission. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Rated for 700VAC and 3A, this connector is suitable for high-power applications. Its straight orientation and hairpin contact type make it easy to install and use. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating ensures long-term durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, defense, industrial, or telecommunications applications, the RBC25DCMI delivers superior performance and reliability. Upgrade your PCB connections with this high-quality connector.