RBC25DCMN-S288

Heilind Number:SULRBC25DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCMN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCMN-S288

Detailed Description

Introducing the RBC25DCMN-S288, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features PPS and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and hairpin contact type make it versatile for various connection setups. Gold-plated contacts and matte tin termination guarantee optimal conductivity. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options. The straddle orientation and no mounting requirement enhance flexibility in installation. Compact in size with dimensions of 9.4mm width and 15.49mm height, it saves space on the PCB. Classified under high-reliability products, the RBC25DCMNS288 is the perfect choice for mission-critical systems. Upgrade your connectivity solutions with this top-of-the-line PCB connector.