RBC25DCMS

Heilind Number:SULRBC25DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCMS

Detailed Description

Introducing the RBC25DCMS, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features two rows for efficient connectivity, with a side-hole mount type ensuring secure attachment. Its termination method through wire wrap guarantees stable signal transmission. Crafted with phosphor bronze contacts plated with gold, it offers exceptional conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards for power and signal integrity. The Hairpin contact type and straight orientation facilitate easy mating. Boasting 50 positions and a tail length of 14.22mm, it accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range from -65°C to 125°C, it's ideal for demanding environments. This connector, with a compact size of 9.4mm width and 15.49mm height, is perfect for space-constrained applications. Terminated with matte tin plating, it ensures reliable performance over time. The RBC25DCMS is a top choice for professionals seeking quality and performance in their electronic projects.