RBC25DCMT-S288

Heilind Number:SULRBC25DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCMT-S288

Detailed Description

Introducing the RBC25DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of contacts with a pitch of 2.54mm (.1in), offers reliable connectivity in a compact form factor. Constructed with PPS and phosphor bronze materials and gold-plated contacts, it ensures excellent signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The hairpin contact type and straddle orientation facilitate easy mating and secure connections. With 50 positions and a tail length of 13.84mm (.545in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its threaded mount type and termination method via card extender with matte tin plating guarantee durability and stability. The RBC25DCMTS288 is a reliable solution for your connectivity needs in aerospace, defense, and industrial applications.