RBC25DCMT

Heilind Number:SULRBC25DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCMT

Detailed Description

Introducing the RBC25DCMT, a high-performance board-to-board connector designed for precision applications. With a pitch of 2.54mm (.1 in) and a contact type of Hairpin, this connector ensures secure and reliable connections. The contact material, Phosphor Bronze, and contact plating, Gold, guarantee excellent conductivity and durability. Featuring two rows with a total of 50 positions, it offers ample connectivity options. The threaded mount type and wire wrap termination method make installation a breeze. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained setups. Trust the RBC25DCMT for seamless and efficient board-to-board connections in your application.