RBC25DCSD-S288

Heilind Number:SULRBC25DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCSD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCSD-S288

Detailed Description

Introducing the RBC25DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Its female gender, 2-row design, and clearance hole mount type make it easy to integrate into circuit boards. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees low contact resistance and excellent signal transfer. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-speed and high-power applications. Its hairpin contact type, straddle orientation, and 50 positions offer versatility in connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. With a compact size of 9.4mm width and 15.49mm height, it optimizes space utilization on PCBs. The matte tin termination plating ensures durability and solderability. This connector is part of our comprehensive range of reliable and high-quality connectors, meeting the stringent requirements of various industries.