RBC25DCSH

Heilind Number:SULRBC25DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCSH

Detailed Description

This PPS & Phosphor Bronze Board-to-Board Connector, with SKU RBC25DCSH, is a high-performance component designed for reliable electrical connections in female configurations. Featuring two rows and 25 positions, it offers a 2.54mm (.1 inch) pitch and a 700VAC voltage rating, making it suitable for various applications. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and corrosion resistance, while the hairpin contact type and straight orientation facilitate easy installation. With a clearance hole mount type and through-hole termination method, it guarantees secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of .61 inches (15.49mm) and width of 9.4mm (.37 inch), offers space-saving benefits. The matte tin termination plating enhances solderability, further ensuring a durable connection. From hi-rel applications to standard use, this connector is a versatile choice for your connectivity needs.