RBC25DCSI-S288

Heilind Number:SULRBC25DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCSI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCSI-S288

Detailed Description

Introducing the RBC25DCSI-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a rugged threaded mount type, this connector ensures secure and stable connections. Featuring two rows of 50 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 3A amperage rating make it ideal for various industrial applications. Its hairpin contact type and straddle orientation further enhance signal integrity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. The matte tin termination plating offers durability and longevity. Trust in the RBC25DCSI-S288 for your critical connectivity needs.