RBC25DCSN-S288

Heilind Number:SULRBC25DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCSN-S288

Detailed Description

Introducing the RBC25DCSNS288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. With a compact yet durable construction, this connector features two rows of 50 female contacts, each made of phosphor bronze with gold plating for optimal conductivity. The hairpin contact type and straddle orientation ensure secure mating, while the 2.54mm pitch allows for easy integration into your PCB layout. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a termination method of card extender and termination plating of matte tin, it offers both convenience and durability. Whether you're designing for aerospace, defense, or industrial applications, the RBC25DCSNS288 is the perfect choice for your high-reliability connectivity needs.