RBC25DCSN

Heilind Number:SULRBC25DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCSN

Detailed Description

Introducing the RBC25DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. The female connector has two rows of 25 positions each, accommodating various signal requirements. It boasts a straight orientation and hairpin contact type, ensuring secure mating. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 700 VAC, it is suitable for a wide range of industrial and commercial settings. The termination method of thru-hole soldering with gold-plated contacts guarantees optimal signal transmission. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating enhances durability. Trust the RBC25DCSN for your critical connectivity needs.