RBC25DCSS

Heilind Number:SULRBC25DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCSS

Detailed Description

Introducing the RBC25DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 25 female contacts, this connector ensures reliable connectivity in tight spaces. Featuring side hole mount and through-hole termination methods, installation is secure and efficient. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700VAC and with an amperage of 3A, it meets the demands of power and signal transmission. The hairpin contact type and straight orientation further enhance its versatility. With a rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for harsh environments. Ideal for aerospace, defense, and industrial applications, the RBC25DCSS is the perfect choice for reliable and durable connectivity.